Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No910-002236
Order Code2931171
Product RangeLogitech M185
Also Known AsGTIN UPC EAN: 5099206028838
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.400 |
Price for:Each
Minimum: 1
Multiple: 1
€20.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No910-002236
Order Code2931171
Product RangeLogitech M185
Also Known AsGTIN UPC EAN: 5099206028838
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeCompact
Mouse ColourBlack, Blue
ErgonomicNo
Product RangeLogitech M185
SVHCTo Be Advised
Product Overview
Simple, plug and play wireless scroll mouse with a contoured design for extra comfort
- Logitech Advanced Optical Tracking technology
- Plug-and-forget nano size USB receiver
- Up to 12 months battery life
- Supports Windows XP/Vista/7/8 and macOS 10.5+
- 3 Year manufacturer warranty
Contents
Mouse, USB receiver, 1x AAA battery and user guide
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Optical
Mouse Colour
Black, Blue
Product Range
Logitech M185
Computer Connector
USB
Mouse Size
Compact
Ergonomic
No
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2