Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No910-002496
Order Code2931170
Also Known AsGTIN UPC EAN: 5099206029347
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.430 |
5+ | €28.990 |
Price for:Each
Minimum: 1
Multiple: 1
€30.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No910-002496
Order Code2931170
Also Known AsGTIN UPC EAN: 5099206029347
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypeOptical
Mouse Size-
Mouse ColourBlack, Red
Product Range-
SVHCTo Be Advised
Product Overview
- Reliable 3 button wireless mouse
- A comfy contoured design with soft rubber grips
- Advanced optical tracking engine
- Plug and forget nano sized USB receiver
- Up to 12 months battery life
- Supports Win XP/Vista/7/8 and Mac OS X 10.5 or later
Contents
Mouse, USB receiver, 1x AA battery and user guide
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Optical
Mouse Colour
Black, Red
SVHC
To Be Advised
Computer Connector
USB
Mouse Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536