Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No920-002524
Order Code1848111
Also Known AsGTIN UPC EAN: 5099206021433
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.380 |
10+ | €14.040 |
Price for:Each
Minimum: 1
Multiple: 1
€16.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No920-002524
Order Code1848111
Also Known AsGTIN UPC EAN: 5099206021433
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeStandard
Keyboard ColourBlack
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
With the Logitech K120 your hands will enjoy the low-profile, whisper-quiet keys and standard layout with full-size F-keys and number pad. The slim keyboard is not just sleek-it's tough with a spill-resistant design, sturdy tilt legs and durable keys. You simply plug it into a USB port on your desktop, laptop or netbook computer and start using it right away
- Virtually silent, low profile keys
- Thin, spill-resistant design
- Industry standard layout with full size number pad
- USB interface
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 24x450x155mm
Contents
Contents: Keyboard and user guide
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Product Range
-
Computer Connector
USB
Keyboard Colour
Black
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.695