Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No920-004523
Order Code2931174
Also Known AsGTIN UPC EAN: 5099206039292
Technical Datasheet
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.790 |
Price for:Each
Minimum: 1
Multiple: 1
€32.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No920-004523
Order Code2931174
Also Known AsGTIN UPC EAN: 5099206039292
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Keyboard SizeStandard
Mouse TypeOptical
Keyboard ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Sleek multimedia keyboard and optical mouse
- Advanced wireless connectivity with 10m range
- Features full-size keys & numeric keypad
- 8 Hot keys for multimedia function access
- Power switch and auto sleep function for long battery life
- Plug and play USB interface
- Supports Win XP/Vista/7/8
Contents
Keyboard, mouse, USB receiver, 1x AA battery, 2x AAA batteries and user guide
Technical Specifications
Connection Method
Wireless - RF
Keyboard Size
Standard
Keyboard Colour
Black
SVHC
To Be Advised
Computer Connector
USB
Mouse Type
Optical
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87