Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No960-001106
Order Code3403183
Also Known AsGTIN UPC EAN: 5099206068100
Technical Datasheet
155 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €217.380 |
Price for:Each
Minimum: 1
Multiple: 1
€217.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No960-001106
Order Code3403183
Also Known AsGTIN UPC EAN: 5099206068100
Technical Datasheet
Accessory TypeWebcam
Resolution4K
Product Range-
SVHCTo Be Advised
Product Overview
Next generation webcam with a 4K Ultra HD image sensor and 5x digital zoom. Advanced Logitech optics with autofocus deliver incredibly sharp video quality complete with multiple FOV options.
- Adjustable field of view allows you to set scope at 65°, 78° or 90°; ideal for including more people or creating more focused conversation
- Dual omni-directional microphones with noise cancellation technology
- Infrared sensor supports facial recognition for advanced security
- RightLight™ 3 with HDR ensures high quality footage in low light or direct sunlight
- Certified for Skype® for Business and Microsoft Windows Hello™
- Flexible mounting options; removable clip for screen or tabletop and embedded tripod thread
- Plug and play USB connectivity; USB 2.0 supports up to Full-HD, USB 3.0 required for 4K
- Supports Win 7/8/10 and Mac OS 10.7+
- 3 Year manufacturer warranty
Contents
Webcam, removable clip and USB cable
Technical Specifications
Accessory Type
Webcam
Product Range
-
Resolution
4K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36