Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No981-000271
Order Code3402649
Also Known AsGTIN UPC EAN: 5099206022423
Your Part Number
Technical Datasheet
21 In Stock
8 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.48 |
Price for:Each
Minimum: 1
Multiple: 1
€20.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Comfortable, over-the-head stereo headset for online voice chat, gaming, movies and music
- Noise-cancelling microphone with rotating boom
- 20Hz-20kHz headphone frequency range
- 100Hz-16kHz microphone frequency range
- 2x 3.5mm jack plugs
- Supports Win XP/Vista/7
- 2 Year limited manufacturer warranty
Contents
Headset and user guide
Technical Specifications
Frequency Response Min
100Hz
Impedance
-
Connector Type
2 x 3.5mm Stereo Plugs
Product Range
-
Frequency Response Max
16kHz
Drive Unit Type
-
Lead Length
1.8m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196