Print Page
447 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.310 |
5+ | €6.400 |
10+ | €6.210 |
20+ | €5.700 |
50+ | €5.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSKL-12-B-S-2
Order Code2797252
Product RangeSKL
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product RangeSKL
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max500mA
Contact Voltage AC Nom24V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCLead (21-Jan-2025)
Product Overview
SKL-12-B-S-2 is a SKL keylock switch.
- Zinc alloy die cast housing
- Stainless steel capped bezel
- Single pole, single throw lock switch, 90° indexing
- Bright chrome plated housing
- Brass keys, nickel plated
- Key insertion/removal in both positions as required
- Radial cylinder with 4 pin tumblers
- Low security
- 0.5A at 24VAC/DC resistive switch rating
- On-off switch operation
Technical Specifications
Switch Operation
Off-On
Product Range
SKL
Switch Terminals
Solder
Contact Voltage AC Nom
24V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
500mA
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04