Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoWRLM-5-T-S
Order Code2797277
Product RangeWRLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.290 |
5+ | €18.930 |
10+ | €16.610 |
20+ | €15.140 |
50+ | €14.840 |
Price for:Each
Minimum: 1
Multiple: 1
€21.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoWRLM-5-T-S
Order Code2797277
Product RangeWRLM Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST-NC
Product RangeWRLM Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Switch Operation
On-Off
Product Range
WRLM Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST-NC
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05