Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.050 |
Price for:Each
Minimum: 1
Multiple: 1
€34.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoDM2T0200
Order Code4718700
Product RangeDM Series
Technical Datasheet
Turns Ratio200:5
Inductance-
Primary Current200A
ET Constant-
Frequency Range50Hz to 60Hz
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingDIN Rail
Transformer TerminalsFast-on
Product RangeDM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
200:5
Primary Current
200A
Frequency Range
50Hz to 60Hz
DC Resistance Primary
-
Transformer Terminals
Fast-on
SVHC
No SVHC (21-Jan-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
DIN Rail
Product Range
DM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012