Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoLPCZSB
Order Code4718696
Product RangeLPCZS Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.270 |
5+ | €55.890 |
10+ | €54.770 |
Price for:Each
Minimum: 1
Multiple: 1
€70.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPCZSB
Order Code4718696
Product RangeLPCZS Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min18V
Supply Voltage Max30V
TonesContinuous, Pulse
Sound Pressure Level (SPL)90dB
Current Rating-
Resonant Frequency-
Transducer MountingPanel
Product RangeLPCZS Series
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
30V
Sound Pressure Level (SPL)
90dB
Resonant Frequency
-
Product Range
LPCZS Series
Supply Voltage Min
18V
Tones
Continuous, Pulse
Current Rating
-
Transducer Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20