Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoRF380250
Order Code4625355
Product RangeRF38 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €77.460 |
5+ | €66.160 |
10+ | €64.840 |
Price for:Each
Minimum: 1
Multiple: 1
€77.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part NoRF380250
Order Code4625355
Product RangeRF38 Series
Technical Datasheet
Overload Adjustment Current Min1.6A
Overload Adjustment Current Max2.5A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeRF38 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Overload Adjustment Current Min
1.6A
Coil Voltage AC Max
-
Product Range
RF38 Series
Overload Adjustment Current Max
2.5A
Coil Voltage DC Max
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158