Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €60.710 |
5+ | €58.660 |
10+ | €56.600 |
50+ | €51.120 |
Product Information
Product Overview
This module includes the ability to change bandwidth of the radio from 19.2KHz down to 12.5KHz, which means narrow-band performance. Internal temperature measurement ensures less than 1.5KHz frequency drift from ambient 20°C, over a range of -40°C to +85°C, as well as providing a usable thermometer for the connected application accurate to within 1°C. Modes of transmission include a protocol with 16-bit encryption and anti-cross talk software, plus raw data modes where users can use self-coding system which can be set to interface to any other raw data module on ISM bands in both FSK and ASM modulation.
- Temporary channel/power level selection
- Free flash firmware upgrades
- Temperature compensation
- Crystal controlled synthesiser
- Temperature sensor usable by host
Applications
Wireless, RF Communications
Technical Specifications
ASK, FSK
433MHz
3.3V
10mW
32mA
-
115.2Kbps
-107dBm
5V
-
Industrial & Lighting Control, Wireless Sensor Network
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate