Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.400 |
| 5+ | €27.480 |
| 10+ | €26.550 |
| 50+ | €23.590 |
| 100+ | €23.120 |
Price for:Each
Minimum: 1
Multiple: 1
€28.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLPRS
Manufacturer Part NoERIC-LORA
Order Code2818023
Technical Datasheet
RF ModulationOOK, FSK, GFSK
Data Rate Max500Kbps
Frequency Max928MHz
Sensitivity dBm-137dBm
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Transmit Power-
Module InterfaceRS232, Serial, UART
Supply Current-
RF Transceiver ApplicationsSuburban Security Alarm, Livestock Monitoring, Remote Irrigation Pump, Data Collection & Monitoring
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Modulation
OOK, FSK, GFSK
Frequency Max
928MHz
Supply Voltage Min
2.5V
Transmit Power
-
Supply Current
-
Product Range
-
Data Rate Max
500Kbps
Sensitivity dBm
-137dBm
Supply Voltage Max
5.5V
Module Interface
RS232, Serial, UART
RF Transceiver Applications
Suburban Security Alarm, Livestock Monitoring, Remote Irrigation Pump, Data Collection & Monitoring
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001