Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.610 |
5+ | €47.580 |
10+ | €44.730 |
50+ | €43.500 |
Price for:Each
Minimum: 1
Multiple: 1
€49.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoYAGI-869A
Order Code2096216
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min824MHz
Frequency Max960MHz
Antenna MountingSMA Connector
Gain-
VSWR-
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
824MHz to 960MHz yagi antenna for fixed installations that require long distance communications.
- 9 element directional antenna
- Built for harsh outdoor environments
- 1000mm cable with SMA male connector
- 790mmx 190mm x 55mm size
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
960MHz
Gain
-
Input Power
100W
Antenna Polarisation
Vertical
SVHC
No SVHC (14-Jun-2023)
Frequency Min
824MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371