Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €9.450 |
Price for:Each
Minimum: 500
Multiple: 500
€4,725.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part No450-0104C
Order Code2324825
Technical Datasheet
Bluetooth VersionBluetooth 4.0 + EDR
Supply Voltage Min2.2V
Supply Voltage Max4.8V
Signal Range Max-
Data Rate4Mbps
Bluetooth ClassClass 1.5
Receive Sensitivity-94dBm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TiWi-uB2 is a low-cost, low-power consumption and highly integrated module which makes the use of Bluetooth headsets and other applications possible. The TiWi-uB2 module fully supports the dual mode Bluetooth and BLE operation, and the output power can support class 1.5. The SIP module provides UART interface / audio PCM interface for Bluetooth.
- Bluetooth 2.1+EDR and BLE 4.0
- Power Class 1.5
- Certified with off module chip and dipole antennas
- Integrated band-pass filter
- Worldwide acceptance: FCC (USA), IC (Canada), and CE (Europe)
- HCI UART host data path interface
- Bluetooth advanced audio interfaces
- Low power operation mode
Applications
Medical, Sensing & Instrumentation, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 4.0 + EDR
Supply Voltage Max
4.8V
Data Rate
4Mbps
Receive Sensitivity
-94dBm
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
2.2V
Signal Range Max
-
Bluetooth Class
Class 1.5
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014