Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.170 |
10+ | €36.430 |
25+ | €35.680 |
100+ | €34.940 |
250+ | €34.200 |
500+ | €33.450 |
Price for:Each
Minimum: 1
Multiple: 1
€37.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No11121
Order Code1645256
Technical Datasheet
Product Range-
Contact Termination TypeScrew
No. of Contacts5 Contact
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper, Zinc
Product Overview
The 11121 is a 5-pole Splitter/T-connector with two M12 female connectors and self-locking threaded joint. It has gold-plated CuZn contact and a glass-filled PA self-extinguishing insert.
- Nickel-plated CuZn receptacle shell and knurled screw
- FKM O-ring
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
- IP67 Protection
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Screw
Connector Mounting
Panel Mount
Contact Material
Copper, Zinc
Gender
Receptacle
No. of Contacts
5 Contact
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072