Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No932187016
Order Code3373719
Product RangeST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.910 |
| 5+ | €23.290 |
Price for:Each
Minimum: 1
Multiple: 1
€24.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No932187016
Order Code3373719
Product RangeST Series
Technical Datasheet
Connector to ConnectorMolded Rectangular Receptacle to Free End
Cable Length - Metric10m
Current Rating10A
Voltage Rating400VAC
Jacket ColourBlack
Product RangeST Series
Cable Length - Imperial32.8ft
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Molded Rectangular Receptacle to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
32.8ft
Cable Length - Metric
10m
Voltage Rating
400VAC
Product Range
ST Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.924