Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 8/LED 5-4.
Order Code2360233
Product RangeASBS Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €228.500 |
| 5+ | €194.970 |
Price for:Each
Minimum: 1
Multiple: 1
€228.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 8/LED 5-4.
Order Code2360233
Product RangeASBS Series
Technical Datasheet
Input Connection TypeM23 Connector - 12 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeASBS Series
IP RatingIP67
Technical Specifications
Input Connection Type
M23 Connector - 12 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Output Type
M12 Connector - 5 Pole
Product Range
ASBS Series
Technical Docs (1)
Alternatives for ASBS 8/LED 5-4.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312072
Product traceability