Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 8/LED 5-4
Order Code2673237
Product RangeASBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €111.770 |
5+ | €107.410 |
10+ | €102.380 |
25+ | €100.330 |
50+ | €98.280 |
100+ | €96.240 |
Price for:Each
Minimum: 1
Multiple: 1
€111.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 8/LED 5-4
Order Code2673237
Product RangeASBS Series
Technical Datasheet
Input Connection TypeM23 Connector - 12 Pole
No. of Ports8Ports
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeASBS Series
IP RatingIP67
Product Overview
The ASBS 8/LED 5-4 is a M12 micro actuator/sensor Distribution Box with LED operation and function indicators. 8-ports, top-entry, M12 sockets, 4-poles, 1 signals per socket with M23 quick-disconnect for the control cable.
- ≤5mΩ Contact resistance
- IP67/NEMA 6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Input Connection Type
M23 Connector - 12 Pole
Output Type
M12 Connector - 5 Pole
Product Range
ASBS Series
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312072