Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSV 8/LED 5
Order Code2576051
Product RangeASBSV Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €158.550 |
| 5+ | €152.360 |
| 10+ | €145.230 |
| 25+ | €142.330 |
| 50+ | €139.420 |
| 100+ | €136.520 |
Price for:Each
Minimum: 1
Multiple: 1
€158.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSV 8/LED 5
Order Code2576051
Product RangeASBSV Series
Technical Datasheet
Input Connection TypeM23 Connector - 19 Pole
Output TypeM12 Connector - 5 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product RangeASBSV Series
IP RatingIP67
Product Overview
The ASBSV 8/LED 5 is a M12 micro actuator/sensor Distribution Box with LED operation and function indicators. 8-port, top-entry, M12 sockets, 5-poles, 2 signals per socket distribution box, with M23 quick-disconnect for the control cable.
- ≤5mΩ Contact resistance
- IP67/NEMA 6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Input Connection Type
M23 Connector - 19 Pole
No. of Ports
8Ports
Product Range
ASBSV Series
Output Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.300732