Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKU 19-242/5M
Order Code2069639
Product RangeRKU Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €173.750 |
5+ | €170.280 |
10+ | €166.800 |
25+ | €163.330 |
50+ | €159.850 |
100+ | €156.380 |
Price for:Each
Minimum: 1
Multiple: 1
€173.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKU 19-242/5M
Order Code2069639
Product RangeRKU Series
Technical Datasheet
Connector Type AM23 Socket, 19 Way
Connector to ConnectorM23 Receptacle to Free End
Connector Type AM23 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRKU Series
SVHCLead (27-Jun-2018)
Product Overview
The RKU 19-242/5M is a 19-pole 5m M23-round Actuator/Sensor Cordset with female straight single-ended cordsets. It is made up of self-extinguishing TPU housing, PBT insert pre-nickeled and 0.8μ gold-plated CuZn contacts. It offers threaded joint, external threads and molded cable. It is used to connect pluggable actuator/sensor distribution boxes.
- IP67 Protection
- <gt/>10⁹Ω Insulation resistance
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type A
M23 Socket, 19 Way
Connector Type A
M23 Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
RKU Series
Connector to Connector
M23 Receptacle to Free End
Connector Type B
Free End
No. of Positions
19 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.135