Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 5-228/5 M
Order Code1871848
Product RangeRKWT Series
Technical Datasheet
398 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.140 |
10+ | €20.720 |
25+ | €20.290 |
100+ | €19.870 |
250+ | €19.450 |
500+ | €19.030 |
Price for:Each
Minimum: 1
Multiple: 1
€21.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 5-228/5 M
Order Code1871848
Product RangeRKWT Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type ACrimp Socket
Connector to Connector90° M12 Circular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRKWT Series
SVHCLead (27-Jun-2018)
Product Overview
The RKWT 5-228/5 M is a 5-pole 5m Actuator/Sensor Cordset made up of TPU housing and insert. It has pre-nickeled and 0.3μ gold-plated CuSn contact and halogen free PUR outer jacket. It offers single-ended, M12 female right angle connector with self-locking threaded joint and molded cable.
- IP67 Protection
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M12 Receptacle
Connector to Connector
90° M12 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
RKWT Series
Connector Type A
Crimp Socket
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2367