Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSFM 4/0.5M
Order Code2673234
Product RangeRSFM Series
Technical Datasheet
197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.340 |
10+ | €8.800 |
25+ | €8.060 |
100+ | €7.500 |
250+ | €7.230 |
500+ | €7.010 |
Price for:Each
Minimum: 1
Multiple: 1
€10.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSFM 4/0.5M
Order Code2673234
Product RangeRSFM Series
Technical Datasheet
Product RangeRSFM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating240V
SVHCNo SVHC (27-Jun-2024)
Product Overview
RSFM 4/0.5M is a 4 pin M12-male receptacle connector in accordance with IEC 61076-2-101. It is combined FIXCON/M12 male connector for front mounting.
- Assembled stranded wire
- Solder contacts potted with epoxy
- Chassis side thread M16 x 1.5 (panel nut RSKFM 16)
- Housing/moulded body: nickel-plated CuZn
- Contact: pre-nickelled and 0.8 microns gold-plated CuZn
- Contact resistance: ≤5mohm, FKM O-ring, PA insert
- Nominal current at 40°C: 4A
- Nominal voltage of 240V
Technical Specifications
Product Range
RSFM Series
Sensor Connector Gender
Male
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (27-Jun-2024)
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319