Print Page
Image is for illustrative purposes only. Please refer to product description.
297 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.670 |
100+ | €0.499 |
250+ | €0.468 |
500+ | €0.438 |
1000+ | €0.407 |
2500+ | €0.399 |
Price for:Each
Minimum: 10
Multiple: 10
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0385
Order Code1308835
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM18
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 385 is a spare Slit Nut made of nickel-plated CuZn for use with chassis plugs and sockets. It is circular connector with threaded joint M16 according to IEC 61076-2-106.
- IP40/IP67/IP68 Protection rating
Applications
Maintenance & Repair
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M18
Fastener Plating
Nickel
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536