Print Page
Image is for illustrative purposes only. Please refer to product description.



500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.270 |
100+ | €1.240 |
500+ | €1.220 |
1000+ | €1.190 |
2500+ | €1.170 |
Price for:Each
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1501 04
Order Code1216977
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter2.5mm
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1501 04 is a 3-way 2.5mm angular Stereo Jack Chassis Socket with silver-plated contacts for printed circuit boards, metal collar, PBT GF, V0 according to UL 94 body, tin-plated copper alloy contact.
- 34VAC/DC Voltage rating
- 0.5A Current rating
- ≥100MΩ Insulation resistance
- ≤50mΩ Contact resistance
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134