Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
10+ | €3.120 |
100+ | €2.730 |
250+ | €2.040 |
500+ | €1.340 |
1000+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€4.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1503 03
Order Code1216980
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingSurface Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1503 03 from Lumberg is a 3.5mm, 3pole stereo jack socket connector. The angular version jack chassis socket are according to JIS C 6560 JC35J3A standard for printed circuit boards and surface mounting technology (SMT).
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polyamide, UL94-HB rated
- Copper alloy, tin plated contact
- Mating with KLS 40, KLS 44, WKLS 40 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000779