Print Page
Image is for illustrative purposes only. Please refer to product description.
536 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.890 |
100+ | €1.620 |
250+ | €1.480 |
500+ | €1.410 |
1000+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Power supply chassis socket acc. to JEITA RC-5320A JSAJ21, angular version, with break contact, for printed circuit boards.
- Diameter Opening: 4.4mm
- Diameter Centre Pin: 1.6mm
- Insulating Body: PBT, V0 according to UL 94
- Contact: Cu alloy, tinned/silvered
- Frame Spring: CuZn, tinned
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 02
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
1.6mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
6.3V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
4.4mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907