Print Page
566 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.780 |
10+ | €1.340 |
100+ | €1.140 |
500+ | €1.050 |
1000+ | €0.993 |
2500+ | €0.946 |
Price for:Each
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 10
Order Code1216992
Product Range1617
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.05mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter3mm
Barrel Outer Diameter5.9mm
Voltage Rating13.5V
Product Range1617
SVHCLead (21-Jan-2025)
Product Overview
Power supply chassis socket acc. to JEITA RC-5320A JSBJ41, angular version, with break contact, for printed circuit boards.
- Diameter Opening: 5.9mm
- Diameter Insulation: 3.0mm
- Diameter Centre Hole: 1.05mm
- Insulating Body: PBT GF, V0 according to UL 94
- Contact: Cu alloy, silvered
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 04
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
1.05mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
3mm
Voltage Rating
13.5V
SVHC
Lead (21-Jan-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.9mm
Product Range
1617
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00096