Print Page
Image is for illustrative purposes only. Please refer to product description.
1.180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.330 |
10+ | €3.260 |
100+ | €3.200 |
250+ | €3.130 |
500+ | €3.060 |
1000+ | €3.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 05
Order Code1216987
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.45mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter4mm
Barrel Outer Diameter7mm
Voltage Rating18V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Power supply chassis socket acc. to JEITA RC-5320A JSBJ5, straight version, with break contact and solder eyes, for front side mounting.
- Diameter Opening: 5.7mm
- Diameter Insulation: 4.0mm
- Diameter Centre Hole: 1.45mm
- Insulating Body: ABS, HB according to UL 94
- Contact pin: Cu alloy, tinned
- Contact: CuZn/Cu alloy, silvered
- Insulation: PF
- Nut: PA
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 05
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
1.45mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
4mm
Voltage Rating
18V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
7mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002