Print Page
Image is for illustrative purposes only. Please refer to product description.
996 In Stock
1.500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.480 |
| 10+ | €3.400 |
| 100+ | €2.890 |
| 250+ | €2.800 |
| 500+ | €2.730 |
| 1000+ | €2.680 |
Price for:Each
Minimum: 1
Multiple: 1
€4.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 16
Order Code1308870
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.6mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Power supply chassis socket, straight version, with solder eyes, for front side mounting.
- Diameter Opening: 5.6mm
- Diameter Centre Pin: 2.0mm
- Insulating Body: POM
- Contact: CuZn/CuSn, nickeled/silvered
- Housing: CuZn, nickeled
- Nut: CuZn, nickeled
- Spring washer: steel, nickeled
- Temperature Range: -20°C to 70°C
- Mating with power supply plugs 1633 02, NES/J 21, NES/J 21 W, NES/J 210, XNES/J 210
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (25-Jun-2025)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007688