Print Page
40.816 In Stock
7.200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.160 |
100+ | €1.030 |
500+ | €0.972 |
1000+ | €0.923 |
2500+ | €0.883 |
Price for:Each
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No3611 03 K01
Order Code2101752
Product RangeRAST 5
Technical Datasheet
Product RangeRAST 5
No. of Contacts3Contacts
Pitch Spacing5mm
Contact Termination TypeScrew
No. of Rows1 Row
No. of Rows1Rows
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Tin
SVHCLead (21-Jan-2025)
Product Overview
The 3611 03 K01 is a 3-way 1-row Receptacle housing with tin-plated copper contacts, PA (UL94V-2) housing, 5mm pitch spacing and screw termination. RAST 5 connector for indirect mating, with screw terminal, lift clamp with protection against misplacing, with interior locking, consecutive placement without loss of pitch.
- 10A Current rating
- 250V Voltage
- 5mΩ Contact resistance
- 10GΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
RAST 5
Gender
Receptacle
Contact Termination Type
Screw
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
3Contacts
Pitch Spacing
5mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Material
Copper, Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006895