Print Page
Image is for illustrative purposes only. Please refer to product description.
798 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
10+ | €1.810 |
100+ | €1.480 |
250+ | €1.340 |
500+ | €1.290 |
1000+ | €1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoBTO 1 VR
Order Code1217028
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter4mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The BTO 1 VR is a 2-pole chassis-mount RCA Socket with solder eyes and suitable for front side mounting. It has polyethylene insulating body and gilded copper alloy outer contact. It mates with STO and XSTO RCA plugs.
- UL94V-0 Body flammability rating
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
4mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for BTO 1 VR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004