Print Page
Image is for illustrative purposes only. Please refer to product description.
1.146 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
10+ | €1.870 |
100+ | €1.540 |
250+ | €1.400 |
500+ | €1.350 |
1000+ | €1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoBTO 1 VS
Order Code1217029
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter4mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The BTO 1 VS is a 2-pole black RCA Connector with solder eyes for front side mounting. UL94 flame-rated polyethylene insulating body, gold-plated contact. The socket is suitable for use with STO and X STO RCA plugs. Designed according to the JEITA RC-5231 standards.
- ≤30N Insertion force
- 0.8 to 30N Withdrawal force
- ≥500 Mating cycles
- ≤30mΩ Contact resistance
- 2A Current rating
- 34VAC/DC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
4mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for BTO 1 VS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004