Print Page
Image is for illustrative purposes only. Please refer to product description.
27.403 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.050 |
10+ | €1.740 |
100+ | €1.480 |
250+ | €1.450 |
500+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKLBM 3
Order Code1217005
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingChassis Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPC (Polycarbonate) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KLBM 3 is a 2-pole Mono Audio Connector with solder eyes for back side mounting. UL94V-2 flame-rated polycarbonate insulating body, silver-plated contacts. The mono jack socket is suitable for use with 1535 01, KLSM 3 and KLSM 33 jack plugs. Designed according to the JIS C 6560 JC63J2A standards.
- 5 to 40N Insertion force
- 5 to 40N Withdrawal force
- ≥5000 Mating cycles
- ≤30mΩ Contact resistance
- 2A Current rating
- 34VAC/DC Voltage rating
- ≥50MΩ Insulation resistance
Applications
Industrial, Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
Chassis Mount
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for KLBM 3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006