Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoMICA 04
Order Code808799
Product RangeMicromodul Series
Technical Datasheet
1.067 In Stock
4.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.371 |
100+ | €0.283 |
500+ | €0.251 |
1000+ | €0.238 |
2500+ | €0.226 |
5000+ | €0.220 |
Price for:Each
Minimum: 10
Multiple: 10
€3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoMICA 04
Order Code808799
Product RangeMicromodul Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMicromodul Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MICA4 is a 4-pole Wire-to-board Connector, Micromodul series, connector for indirect mating and insulation displacement technology (IDT) contact termination with lock, loose. UL94V-0 flame-rated polybutylene terephthalate (PBT) insulating body, tin-plated copper contacts. The connector is suitable for use with MICS, MICSW, MICS-D, MICS/SMD and MICS/SMD RP tab headers.
- <lt/>0.8N Insertion force/contact
- <gt/>0.4N Withdrawal force/contact
- ≤10mΩ Contact resistance
- 1.2A Current rating
- 32VAC (250VAC) Voltage rating
- 0.54mm Creepage distance
- 0.54mm Clearance
- <gt/>1GΩ Insulation resistance
Applications
Industrial, Automotive, Building Automation
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
Micromodul Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272