Print Page
Image is for illustrative purposes only. Please refer to product description.
576 In Stock
3.750 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
10+ | €1.150 |
100+ | €0.984 |
500+ | €0.899 |
1000+ | €0.855 |
2500+ | €0.814 |
Price for:Each
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB/J 21 R
Order Code1217039
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter1.9mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6mm
Voltage Rating12V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The NEB/J 21 R is a 2-pole Power Supply Connector, angular version with break contact, for printed circuit boards. UL94 flame-rated polybutylene terephthalate (PBT) insulating body, CuZn contacts and nickel-plated CuZn contact pin, phenol formaldehyde (PF) insulation. The socket is suitable for use with NES/J 21, NES/J 21 W, NES/J 210 and XNES/J 210 power supply plugs.
- ≤30N Insertion force
- 3 to 30N Withdrawal force
- ≥500 Mating cycles
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
Applications
Industrial, Power Management
Technical Specifications
Gender
Jack
Pin Diameter
1.9mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
Lead (21-Jan-2025)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361