Print Page
Image is for illustrative purposes only. Please refer to product description.
947 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.330 |
50+ | €1.170 |
100+ | €1.160 |
250+ | €1.140 |
500+ | €1.120 |
1500+ | €1.090 |
Price for:Each
Minimum: 10
Multiple: 10
€13.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB/J 21
Order Code1217038
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter1.9mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.5mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NEB/J 21 is a 2-pole Power Supply Connector, straight version with fixing flange, break contact and solder eyes. UL94HB flame-rated POM insulating body, nickel/silver-plated copper alloy contacts, phenol formaldehyde (PF) insulation. The socket is suitable for use with 1633 02, NES/J 21, NES/J 21 W, NES/J 210 and XNES/J 210 power supply plugs.
- 4 to 20N Insertion force
- 3 to 15N Withdrawal force
- ≥5000 Mating cycles
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
Applications
Industrial, Power Management
Technical Specifications
Gender
Jack
Pin Diameter
1.9mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (2)
Alternatives for NEB/J 21
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002