Print Page
Image is for illustrative purposes only. Please refer to product description.
2.682 In Stock
3.300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.941 |
50+ | €0.707 |
100+ | €0.605 |
250+ | €0.553 |
500+ | €0.525 |
1500+ | €0.501 |
Price for:Each
Minimum: 10
Multiple: 10
€9.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNES/J 21 G
Order Code1217034
Technical Datasheet
Current Rating500mA
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The NES/J 21 G from Lumberg is a straight version power supply plug with solder terminals.
- Outer diameter is 5.5mm
- Inner diameter is 2.1mm
- Rated current is 0.5A
- Rated voltage is 12VDC
- 1610 02,1613 14/ 18, 1614/ 16, NEB 21 R, NEB/J 21/ 21C/ 21R, NEK/J 210 mating power supply sockets
- Temperature range from -20°C to 70°C
- Body material is ABS (acrylonitrile butadiene styrene)
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
12V
SVHC
Lead (21-Jan-2025)
Current Rating
500mA
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Alternatives for NES/J 21 G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002