Print Page
Image is for illustrative purposes only. Please refer to product description.
1.546 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.820 |
10+ | €1.620 |
100+ | €1.590 |
250+ | €1.560 |
500+ | €1.520 |
1000+ | €1.490 |
Price for:Each
Minimum: 1
Multiple: 1
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoTM 0508 A/8
Order Code1200114
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TM 0508 A/8 is a 8-pole Miniature Circular Connector, right angle version, shielded for printed circuit boards. UL94V-0 flame-rated polybutylene terephthalate (PBT) insulating body, gold-plated CuSn contacts. The socket is suitable for use with MP-371 miniature plug.
- 9.8 to 49N (±30% after test) Insertion force
- 7.8 to 34.3N (±30% after test) Withdrawal force
- ≥1000 Mating cycles
- ≤50mΩ Contact resistance
- ≤1A AC, ≤2A DC Current rating
- ≤100VAC, ≤12VDC Voltage rating
- 100MΩ Insulation resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
Brass Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TM 0508 A/8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004899