Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLCD-S2X1C50TR
Order Code1703044
Product RangeInfoVue Family
Technical Datasheet
914 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
10+ | €1.680 |
25+ | €1.610 |
50+ | €1.530 |
100+ | €1.460 |
500+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-S2X1C50TR
Order Code1703044
Product RangeInfoVue Family
Technical Datasheet
No. of Digits / Alpha2.5
Character Count x Line2-1/2 x 1
Character Size12.7mm
Supply Voltage5V
Display ModeReflective
Product RangeInfoVue Family
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCD-S2X1C50TR is a 0.50" character height, 2.5 digit, InfoVue™ numeric LCD with 16pins.
- Overall size is 30.0 X 26.17mm
- Viewing area is 26.0 x 17.17mm
- 12.7mm character height
- TN fluid type
- Reflective display mode
Technical Specifications
No. of Digits / Alpha
2.5
Character Size
12.7mm
Display Mode
Reflective
SVHC
No SVHC (17-Jan-2022)
Character Count x Line
2-1/2 x 1
Supply Voltage
5V
Product Range
InfoVue Family
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005