Print Page

Image is for illustrative purposes only. Please refer to product description.
3.448 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.350 |
10+ | €2.730 |
25+ | €2.640 |
50+ | €2.630 |
100+ | €2.600 |
420+ | €2.540 |
630+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-S401C52TR
Order Code1535928
Display AppearanceBlack 7 Segment on Grey
Logic Voltage5V
Interface Type-
Font Set-
LCD Display TypeTN
Module Size45.7mm x 17.8mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionGlass
Backlighting ColourNo Backlight
Technical Specifications
Display Appearance
Black 7 Segment on Grey
Interface Type
-
LCD Display Type
TN
Operating Temperature Min
0°C
Display Construction
Glass
Logic Voltage
5V
Font Set
-
Module Size
45.7mm x 17.8mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072