Print Page
Image is for illustrative purposes only. Please refer to product description.
1.711 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.671 |
10+ | €0.490 |
25+ | €0.468 |
50+ | €0.446 |
100+ | €0.424 |
500+ | €0.350 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLPF-C011303S
Order Code2062201
Technical Datasheet
Length22mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product Range-
Product Overview
The LPF-C011303S is a 3mm stackable right angle surface-mount Circular Light Pipe, made of UL94V-0 clear PC. The TransBrite light pipe can be mounted on PC board. The end of the light pipe is diffused. It is recommended for single colour SML-LX1206 series and bi-colour SML-LX1210 series LED.
Applications
Consumer Electronics
Technical Specifications
Length
22mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
No. of Light Pipes
1Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000463