Print Page
Image is for illustrative purposes only. Please refer to product description.
563 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
10+ | €1.020 |
25+ | €0.922 |
50+ | €0.825 |
100+ | €0.727 |
500+ | €0.654 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLPF-C013301S
Order Code2062196
Technical Datasheet
Length17.8mm
No. of Light Pipes3Pipes
Light Pipe ShapeCircular
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product Range-
Product Overview
The LPF-C013301S is a right angle Circular Light Pipe with 3mm round lens. The TransBrite light pipe can be mounted on PC board. It has 3 vertical position.
Applications
Consumer Electronics
Technical Specifications
Length
17.8mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
No. of Light Pipes
3Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000848