Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSLX-LX5093UWC/C
Order Code2062213
Product Range5mm White LED
Technical Datasheet
2.963 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.982 |
10+ | €0.530 |
25+ | €0.511 |
50+ | €0.491 |
100+ | €0.472 |
500+ | €0.376 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSLX-LX5093UWC/C
Order Code2062213
Product Range5mm White LED
Technical Datasheet
Product Range5mm White LED
LED ColourWhite
Viewing Angle40°
Luminous Flux @ Test1.3lm
Forward Current If Max100mA
Forward Voltage @ Test3.4V
Forward Current @ Test25mA
Power Dissipation Pd120mW
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SLX-LX5093UWC/C is a 5mm ultra white high brightness through-hole LED. The QuasarBrite LED has round water clear lens.
- 40° Viewing angle
- -40 to +85°C Operating temperature range
Applications
Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
5mm White LED
Viewing Angle
40°
Forward Current If Max
100mA
Forward Current @ Test
25mA
SVHC
No SVHC (27-Jun-2024)
LED Colour
White
Luminous Flux @ Test
1.3lm
Forward Voltage @ Test
3.4V
Power Dissipation Pd
120mW
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000325