Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSA-LXB10GW-RA
Order Code1811283
LED ColourGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity8mcd
No. of LEDs10LEDs
Display Size25.1mm x 10.1mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
8mcd
Display Size
25.1mm x 10.1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003939