Print Page
Image is for illustrative purposes only. Please refer to product description.
3.320 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.260 |
10+ | €3.040 |
25+ | €2.920 |
50+ | €2.800 |
100+ | €2.790 |
500+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€3.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSA-LXH1025G8Y1I1D
Order Code2062328
Technical Datasheet
LED ColourRed, Yellow, Green
No. of LEDs10LEDs
Forward Current / ColourR 20mA, Y 20mA, G 20mA
Display Size60.8mm x 5mm
Luminous Intensity / ColourR 15mcd, G 10mcd / Y 10mcd
Forward Voltage / ColourR 2V, G 2.2V, Y 2.1V
Product Range-
Product Overview
The SSA-LXH1025G8Y1I1D from Lumex is a through hole, diffused multicolour 10 element LED array bar. The LED position from 1 to 8 in LED bar are of green colour, 9th LED is yellow and 10th is of red colour.
- Forward voltage of 2.0V for red, 2.1V for yellow and 2.2V for green
- Forward current (If) is 20mA
- Luminous intensity of 15mcd for red, 10mcd for green and 10mcd for yellow
- viewing angle of 110°
- Power dissipation of 105mW
- Peak wavelength of 635nm for red, 565nm for green and 585nm for yellow
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 20mA, Y 20mA, G 20mA
Luminous Intensity / Colour
R 15mcd, G 10mcd / Y 10mcd
Product Range
-
No. of LEDs
10LEDs
Display Size
60.8mm x 5mm
Forward Voltage / Colour
R 2V, G 2.2V, Y 2.1V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003066