Print Page
Image is for illustrative purposes only. Please refer to product description.
1.551 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.150 |
| 10+ | €0.757 |
| 25+ | €0.663 |
| 50+ | €0.568 |
| 100+ | €0.474 |
| 500+ | €0.465 |
Price for:Each
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SSI-LXH312GD-150 is a 3mm black panel-mount round LED Indicator with 6-inch wire leads, 565nm green LED and green diffused lens. It is made of black 94-V nylon.
- 60° Viewing angle
- -40 to +85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
LED Colour
Green
Mounting Hole Dia
4mm
Luminous Intensity
30mcd
Product Range
-
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000919