Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
10+ | €0.817 |
25+ | €0.727 |
50+ | €0.637 |
100+ | €0.547 |
500+ | €0.536 |
Price for:Each
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSI-LXH312ID-150
Order Code2062420
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia4mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SSI-LXH312ID-150 is a high intensity red LED Panel Mount Indicator made of GaAsP die and red diffused lens. It features state-of-the-art, high brightness LED chip technology, easy installation through panel and blinking LED. It also features 635nm peak wavelength and 60° viewing angle.
- Holder - Black, Nylon 94-V
- Anode Lead - 26AWG, Cut 158mm long, Strip - 3.0mm & 6.0mm
- Cathode Lead - 26AWG, Cut 158mm long, Strip - 3.0mm & 6.0mm
- Mounting hole - DIA 4.3 mm - 4.4mm
Applications
LED Lighting, Security, Medical, Automation & Process Control
Technical Specifications
LED Colour
Red
Mounting Hole Dia
4mm
Luminous Intensity
30mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536