Print Page
Image is for illustrative purposes only. Please refer to product description.
3.078 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.715 |
10+ | €0.496 |
25+ | €0.451 |
50+ | €0.407 |
100+ | €0.362 |
500+ | €0.291 |
Price for:Each
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093SOC
Order Code2062475
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ610nm
Luminous Intensity2500mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The SSL-LX5093SOC is a round QuasarBrite™ LED with water clear lens, made of AlInGaP dice. It is suitable for use in board/panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, high brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 5V at 100μA Reverse voltage
- 30mA Steady current
- 105mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Colour
Orange
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
30°
Product Range
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
2500mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361