Print Page
2.336 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €1.010 |
25+ | €0.943 |
50+ | €0.876 |
100+ | €0.809 |
500+ | €0.728 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SSL-LX5093UWW is a 5mm ultra white round High Brightness LED with milky white diffused lens. The QuasarBrite LED supports through-hole mounting.
- -40 to +85°C Operating temperature range
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
SSL
Viewing Angle
70°
Forward Current If Max
100mA
Forward Current @ Test
20mA
LED Colour
White
Luminous Flux @ Test
-
Forward Voltage @ Test
-
Power Dissipation Pd
110mW
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349